Maertz PMMA-1009-014 Filament PLA Pro 1.75mm 1Kg Light green

Order Code:

19-2742

Brand: Maertz MPN: PMMA-1009-014 EAN-13: 0093988900639
Qty Unit Price (Ex VAT)
1+ £20.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Maertz PMMA-1009-014 is a high-quality 3D printing consumable designed to provide superior clarity and strength in intricate designs. This clear PMMA filament, with a diameter of 1.75mm, is engineered from polymethyl methacrylate known for its excellent transparency and UV resistance. It is particularly suited for applications requiring fine detail and optical clarity, such as prototyping for light fixtures, architectural models, and optical components. Maertz's product number 3361856 highlights this filament's reliability, making it a preferred choice for professional engineers seeking durable and aesthetically pleasing outcomes.
Filament Material PLA
Reel Size 1kg
Filament Colour Green
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot